
ACS72981LLRATR-050B3 | |
|---|---|
DigiKey Part Number | 620-ACS72981LLRATR-050B3TR-ND - Tape & Reel (TR) 620-ACS72981LLRATR-050B3CT-ND - Cut Tape (CT) 620-ACS72981LLRATR-050B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS72981LLRATR-050B3 |
Description | CURRENT SENSOR HE 50A 7-PSOF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±50A 1 Channel Hall Effect Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS72981LLRATR-050B3 Models |
Category | Linearity ±0.8% |
Mfr | Accuracy ±3.5% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 1.8µs |
Part Status Active | Current - Supply (Max) 14mA (Typ) |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 26.4mV/A | Package / Case 7-PowerSMD Module |
Frequency DC ~ 250kHz | Supplier Device Package 7-PSOF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 5 | 114,52400 Kč | 572,62 Kč |
| 10 | 109,77800 Kč | 1 097,78 Kč |
| 25 | 104,08280 Kč | 2 602,07 Kč |
| 50 | 100,19400 Kč | 5 009,70 Kč |
| 100 | 96,63070 Kč | 9 663,07 Kč |
| 500 | 89,45862 Kč | 44 729,31 Kč |
| 1 000 | 86,92899 Kč | 86 928,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,99397 Kč | 248 981,91 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |









