
ACS72981ELRATR-200B3 | |
|---|---|
DigiKey Part Number | 620-ACS72981ELRATR-200B3TR-ND - Tape & Reel (TR) 620-ACS72981ELRATR-200B3CT-ND - Cut Tape (CT) 620-ACS72981ELRATR-200B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS72981ELRATR-200B3 |
Description | CURRENT SENSOR HE 200A 7-PSOF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±200A 1 Channel Hall Effect Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS72981ELRATR-200B3 Models |
Category | Accuracy ±3.5% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 1.8µs |
Part Status Active | Current - Supply (Max) 14mA (Typ) |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 6.6mV/A | Package / Case 7-PowerSMD Module |
Frequency DC ~ 250kHz | Supplier Device Package 7-PSOF |
Linearity ±0.8% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 5 | 96,50600 Kč | 482,53 Kč |
| 10 | 92,41200 Kč | 924,12 Kč |
| 25 | 87,52800 Kč | 2 188,20 Kč |
| 50 | 84,18520 Kč | 4 209,26 Kč |
| 100 | 81,12370 Kč | 8 112,37 Kč |
| 500 | 74,96286 Kč | 37 481,43 Kč |
| 1 000 | 72,66715 Kč | 72 667,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,41113 Kč | 208 233,39 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |










