5A, 9A Gate Driver Magnetic Coupling 3000Vrms 2 Channel PG-DSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5A, 9A Gate Driver Magnetic Coupling 3000Vrms 2 Channel PG-DSO-14
PG-DSO-14

2EDB7259YXUMA1

DigiKey Part Number
448-2EDB7259YXUMA1TR-ND - Tape & Reel (TR)
448-2EDB7259YXUMA1CT-ND - Cut Tape (CT)
448-2EDB7259YXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDB7259YXUMA1
Description
DGTL ISO 3KV 2CH GATE DVR DSO14
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
5A, 9A Gate Driver Magnetic Coupling 3000Vrms 2 Channel PG-DSO-14
Datasheet
 Datasheet
EDA/CAD Models
2EDB7259YXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
38ns, 38ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
9A, 5A
Current - Peak Output
5A, 9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
-
Grade
-
Qualification
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1035,25600 Kč352,56 Kč
2532,16880 Kč804,22 Kč
10028,76100 Kč2 876,10 Kč
25027,13864 Kč6 784,66 Kč
50026,31218 Kč13 156,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,50366 Kč61 259,15 Kč
5 00023,99118 Kč119 955,90 Kč
7 50023,73460 Kč178 009,50 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč