


IGI60L1111B1MXUMA1 | |
|---|---|
DigiKey Part Number | 448-IGI60L1111B1MXUMA1TR-ND - Tape & Reel (TR) 448-IGI60L1111B1MXUMA1CT-ND - Cut Tape (CT) 448-IGI60L1111B1MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGI60L1111B1MXUMA1 |
Description | HV IGAN/SIPS/MONOLITH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose NMOS PG-TFLGA-27-2 |
Datasheet | Datasheet |
Category | Current - Output / Channel 7.4A |
Manufacturer Infineon Technologies | Current - Peak Output 30A |
Series | Voltage - Supply 10V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 600V (Max) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Fault Protection UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Capacitive and Resistive | Package / Case 27-PowerTFLGA |
Technology NMOS | Supplier Device Package PG-TFLGA-27-2 |
Rds On (Typ) 110mOhm LS, 110mOhm HS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,05000 Kč | 167,05 Kč |
| 10 | 128,61600 Kč | 1 286,16 Kč |
| 25 | 119,01000 Kč | 2 975,25 Kč |
| 100 | 108,44860 Kč | 10 844,86 Kč |
| 250 | 103,41660 Kč | 25 854,15 Kč |
| 500 | 100,38294 Kč | 50 191,47 Kč |
| 1 000 | 97,88612 Kč | 97 886,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,19941 Kč | 240 598,23 Kč |
| Unit Price without VAT: | 167,05000 Kč |
|---|---|
| Unit Price with VAT: | 202,13050 Kč |











