


EPC2302 | |
|---|---|
DigiKey Part Number | 917-EPC2302TR-ND - Tape & Reel (TR) 917-EPC2302CT-ND - Cut Tape (CT) 917-EPC2302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2302 |
Description | TRANS GAN 100V DIE .0018OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 101A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | EPC2302 Models |
Category | Rds On (Max) @ Id, Vgs 1.8mOhm @ 50A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 14mA |
Series | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 7-QFN (3x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 122,48100 Kč | 1 224,81 Kč |
| 100 | 89,86720 Kč | 8 986,72 Kč |
| 500 | 88,34908 Kč | 44 174,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,06294 Kč | 231 188,82 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |














