
EPC2304 | |
|---|---|
DigiKey Part Number | 917-EPC2304TR-ND - Tape & Reel (TR) 917-EPC2304CT-ND - Cut Tape (CT) 917-EPC2304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2304 |
Description | TRANS GAN 200V .005OHM 7QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 102A (Ta) Surface Mount 7-QFN (3x5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.1mOhm @ 32A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 8mA |
Series | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3195 pF @ 100 V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package 7-QFN (3x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 129,51600 Kč | 1 295,16 Kč |
| 100 | 95,35400 Kč | 9 535,40 Kč |
| 500 | 94,77448 Kč | 47 387,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,43013 Kč | 232 290,39 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |












