



NCP51820AMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP51820AMNTWGTR-ND - Tape & Reel (TR) 488-NCP51820AMNTWGCT-ND - Cut Tape (CT) 488-NCP51820AMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51820AMNTWG |
Description | IC GATE DRVR HALF-BRIDGE HI SPD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 15-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP51820AMNTWG Models |
Category | Current - Peak Output (Source, Sink) 1A, 2A |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 670 V |
Part Status Active | Rise / Fall Time (Typ) 2ns, 1.5ns |
DigiKey Programmable Not Verified | Operating Temperature 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 15-VFQFN |
Gate Type MOSFET (N-Channel, P-Channel) | Supplier Device Package 15-QFN (4x4) |
Voltage - Supply 9V ~ 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 32,68100 Kč | 326,81 Kč |
| 25 | 29,79840 Kč | 744,96 Kč |
| 100 | 26,60950 Kč | 2 660,95 Kč |
| 250 | 25,09000 Kč | 6 272,50 Kč |
| 500 | 24,25078 Kč | 12 125,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,64024 Kč | 86 560,96 Kč |
| 8 000 | 21,23244 Kč | 169 859,52 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |











