
EPC90140 | |
|---|---|
DigiKey Part Number | 917-EPC90140-ND |
Manufacturer | |
Manufacturer Product Number | EPC90140 |
Description | EVAL BOARD FOR EPC2304 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC2304 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Half H-Bridge Driver (External FET) |
Manufacturer EPC | Embedded No |
Series | Utilized IC / Part EPC2304 |
Packaging Box | Primary Attributes 160V, 30A Max Output GaNFET Capability |
Part Status Active | Secondary Attributes GaNFET Driver Circuit Uses 10V ~ 15V |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 233,62000 Kč | 4 233,62 Kč |
| Unit Price without VAT: | 4 233,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 122,68020 Kč |






