Half Bridge Driver General Purpose Gallium Nitride (GaN) FETs 14-QFN (3.5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC23101ENGRT

DigiKey Part Number
917-EPC23101ENGRTTR-ND - Tape & Reel (TR)
917-EPC23101ENGRTCT-ND - Cut Tape (CT)
917-EPC23101ENGRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC23101ENGRT
Description
TRANS GAN 100V EPOWER STAGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose Gallium Nitride (GaN) FETs 14-QFN (3.5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
65A
Manufacturer
EPC
Voltage - Supply
10V ~ 80V
Series
Voltage - Load
10V ~ 80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Features
Bootstrap Circuit, Slew Rate Controlled
Output Configuration
Half Bridge
Fault Protection
ESD, UVLO
Applications
General Purpose
Mounting Type
Surface Mount, Wettable Flank
Interface
Logic
Package / Case
14-PowerWFQFN
Load Type
Inductive, Capacitive, Resistive
Supplier Device Package
14-QFN (3.5x5)
Technology
Gallium Nitride (GaN) FETs
Base Product Number
Rds On (Typ)
3.3mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,38000 Kč176,38 Kč
10136,61300 Kč1 366,13 Kč
25126,69360 Kč3 167,34 Kč
100115,78090 Kč11 578,09 Kč
250113,08684 Kč28 271,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000101,67988 Kč305 039,64 Kč
Manufacturers Standard Package
Unit Price without VAT:176,38000 Kč
Unit Price with VAT:213,41980 Kč