
EPC23104ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC23104ENGRTTR-ND - Tape & Reel (TR) 917-EPC23104ENGRTCT-ND - Cut Tape (CT) 917-EPC23104ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC23104ENGRT |
Description | IC HALF BRIDGE DRIVER 15A 13WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters Gallium Nitride (GaN) FETs 13-WQFN-HR (3.5x5) |
Datasheet | Datasheet |
Category | Current - Output / Channel 15A |
Manufacturer EPC | Current - Peak Output 78A |
Series | Voltage - Supply 10V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 10V ~ 80V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Slew Rate Controlled |
Applications DC Motors, DC-DC Converters | Fault Protection ESD, Over Voltage, Short Circuit |
Interface Logic | Mounting Type Surface Mount, Wettable Flank |
Load Type Capacitive and Resistive | Package / Case 13-PowerWFQFN |
Technology Gallium Nitride (GaN) FETs | Supplier Device Package 13-WQFN-HR (3.5x5) |
Rds On (Typ) 7.6mOhm LS + HS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 25 | 74,29920 Kč | 1 857,48 Kč |
| 100 | 67,35740 Kč | 6 735,74 Kč |
| 250 | 64,25388 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,37738 Kč | 175 132,14 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |











