


EPC23102 | |
|---|---|
DigiKey Part Number | 917-EPC23102TR-ND - Tape & Reel (TR) 917-EPC23102CT-ND - Cut Tape (CT) 917-EPC23102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC23102 |
Description | IC HALF BRIDGE DRIVER 35A 13WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters MOSFET (Metal Oxide) 13-WQFN-HR (3.5x5) |
Datasheet | Datasheet |
Category | Rds On (Typ) 6.6mOhm LS + HS |
Manufacturer EPC | Current - Output / Channel 35A |
Series | Voltage - Supply 10V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 10V ~ 80V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications DC Motors, DC-DC Converters | Mounting Type Surface Mount, Wettable Flank |
Interface PWM | Package / Case 13-PowerWFQFN |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package 13-WQFN-HR (3.5x5) |
Technology MOSFET (Metal Oxide) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 139,51100 Kč | 1 395,11 Kč |
| 25 | 129,41480 Kč | 3 235,37 Kč |
| 100 | 118,30690 Kč | 11 830,69 Kč |
| 250 | 115,65700 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 103,94990 Kč | 311 849,70 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |












