Parametric Equivalent



LT3083MPDF#PBF | |
|---|---|
DigiKey Part Number | LT3083MPDF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3083MPDF#PBF |
Description | IC REG LINEAR POS ADJ 3A 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3083MPDF#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 12-DFN (4x4) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.42V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3083MPDF#TRPBF | Analog Devices Inc. | 0 | 505-LT3083MPDF#TRPBFCT-ND | 619,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,02000 Kč | 619,02 Kč |
| 10 | 499,71000 Kč | 4 997,10 Kč |
| 91 | 438,97363 Kč | 39 946,60 Kč |
| 182 | 426,46940 Kč | 77 617,43 Kč |
| 273 | 420,20458 Kč | 114 715,85 Kč |
| Unit Price without VAT: | 619,02000 Kč |
|---|---|
| Unit Price with VAT: | 749,01420 Kč |










