350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B-1001X

DigiKey Part Number
1902-1010-ND
Manufacturer
Manufacturer Product Number
100B-1001X
Description
XFMR MODULE 100BT SMG COM PBC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
100B-1001X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.583" L x 0.470" W (14.81mm x 11.94mm)
Height - Seated (Max)
0.198" (5.03mm)
Operating Temperature
-55°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1498,28000 Kč498,28 Kč
10448,64300 Kč4 486,43 Kč
35423,48771 Kč14 822,07 Kč
70410,10300 Kč28 707,21 Kč
105402,44971 Kč42 257,22 Kč
280384,46889 Kč107 651,29 Kč
525373,33204 Kč195 999,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:498,28000 Kč
Unit Price with VAT:602,91880 Kč