
SIT8924BA-22-25E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-22-25E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-22-25E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 91,17300 Kč | 911,73 Kč |
| 25 | 86,20920 Kč | 2 155,23 Kč |
| 50 | 82,64820 Kč | 4 132,41 Kč |
| 100 | 79,23390 Kč | 7 923,39 Kč |
| 250 | 74,93768 Kč | 18 734,42 Kč |
| 500 | 71,84634 Kč | 35 923,17 Kč |
| 1 000 | 68,88625 Kč | 68 886,25 Kč |
| 2 500 | 65,16385 Kč | 162 909,62 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |





