


SIT8924BA-12-33E-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-12-33E-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-12-33E-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 91,17300 Kč | 911,73 Kč |
| 25 | 86,22600 Kč | 2 155,65 Kč |
| 50 | 82,66080 Kč | 4 133,04 Kč |
| 100 | 79,24440 Kč | 7 924,44 Kč |
| 250 | 74,94860 Kč | 18 737,15 Kč |
| 500 | 71,85768 Kč | 35 928,84 Kč |
| 1 000 | 68,89654 Kč | 68 896,54 Kč |
| 2 500 | 65,17401 Kč | 162 935,02 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |










