
TPS3851G33SQDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-51954-2-ND - Tape & Reel (TR) 296-51954-1-ND - Cut Tape (CT) 296-51954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G33SQDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G33SQDRBRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 170ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount, Wettable Flank |
Number of Voltages Monitored 1 | Package / Case 8-VDFN Exposed Pad |
Voltage - Threshold 3.3V | Supplier Device Package 8-VSON (3x3) |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 39,73000 Kč | 397,30 Kč |
| 25 | 36,30520 Kč | 907,63 Kč |
| 100 | 32,53040 Kč | 3 253,04 Kč |
| 250 | 30,73184 Kč | 7 682,96 Kč |
| 500 | 29,96268 Kč | 14 981,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,65342 Kč | 82 960,26 Kč |
| 6 000 | 27,11406 Kč | 162 684,36 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |










