
CHS1202424 | |
|---|---|
DigiKey Part Number | 1776-CHS1202424-ND |
Manufacturer | |
Manufacturer Product Number | CHS1202424 |
Description | INTERMEDIATE BUS CONVERTER (IBC) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 599,21000 Kč | 1 599,21 Kč |
| 5 | 1 539,74200 Kč | 7 698,71 Kč |
| 10 | 1 514,73300 Kč | 15 147,33 Kč |
| 25 | 1 482,25720 Kč | 37 056,43 Kč |
| 50 | 1 458,10120 Kč | 72 905,06 Kč |
| 100 | 1 434,32300 Kč | 143 432,30 Kč |
| Unit Price without VAT: | 1 599,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 935,04410 Kč |








