


CHS1202424-B | |
|---|---|
DigiKey Part Number | 1776-CHS1202424-B-ND |
Manufacturer | |
Manufacturer Product Number | CHS1202424-B |
Description | ISOLATED DC/DC CONVERTERS 120W 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS1202424-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.32" L x 0.92" W x 0.50" H (33.5mm x 23.4mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 809,40000 Kč | 1 809,40 Kč |
| 5 | 1 742,03600 Kč | 8 710,18 Kč |
| 10 | 1 713,75200 Kč | 17 137,52 Kč |
| 25 | 1 676,98440 Kč | 41 924,61 Kč |
| 50 | 1 649,65740 Kč | 82 482,87 Kč |
| 100 | 1 622,74430 Kč | 162 274,43 Kč |
| Unit Price without VAT: | 1 809,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 189,37400 Kč |



