
AMC1336DWV | |
|---|---|
DigiKey Part Number | 296-AMC1336DWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC1336DWV |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 82k Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1336DWV Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 3V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Sigma-Delta Modulator | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 82k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 143,35300 Kč | 1 433,53 Kč |
| 64 | 124,83969 Kč | 7 989,74 Kč |
| 128 | 120,04953 Kč | 15 366,34 Kč |
| 256 | 116,10828 Kč | 29 723,72 Kč |
| 512 | 112,86426 Kč | 57 786,50 Kč |
| 1 024 | 110,19336 Kč | 112 838,00 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |






