LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-S050N2LF

DigiKey Part Number
5843-TG110-S050N2LF-ND
Manufacturer
Manufacturer Product Number
TG110-S050N2LF
Description
ISO MOD 10/100 16P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1049,55500 Kč495,55 Kč
4046,61025 Kč1 864,41 Kč
8045,19038 Kč3 615,23 Kč
12044,37400 Kč5 324,88 Kč
28042,70843 Kč11 958,36 Kč
52041,52435 Kč21 592,66 Kč
1 00040,30356 Kč40 303,56 Kč
5 00037,42961 Kč187 148,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč