
TG110-S050N2LFTR | |
|---|---|
DigiKey Part Number | 5843-TG110-S050N2LFTR-ND - Tape & Reel (TR) 5843-TG110-S050N2LFTRCT-ND - Cut Tape (CT) 5843-TG110-S050N2LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG110-S050N2LFTR |
Description | ISO MOD 10/100 16P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 42,50000 Kč | 425,00 Kč |
| 25 | 40,82840 Kč | 1 020,71 Kč |
| 50 | 39,58960 Kč | 1 979,48 Kč |
| 100 | 38,38430 Kč | 3 838,43 Kč |
| 250 | 36,83468 Kč | 9 208,67 Kč |
| 500 | 35,69702 Kč | 17 848,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,58854 Kč | 34 588,54 Kč |
| 2 000 | 33,50945 Kč | 67 018,90 Kč |
| 3 000 | 32,89190 Kč | 98 675,70 Kč |
| 5 000 | 32,12765 Kč | 160 638,25 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


