LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-S050N2RL

DigiKey Part Number
5843-TG110-S050N2RL-ND
Manufacturer
Manufacturer Product Number
TG110-S050N2RL
Description
ISO MOD 10/100 16P SMD
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1052,03300 Kč520,33 Kč
4048,92525 Kč1 957,01 Kč
8047,43188 Kč3 794,55 Kč
12046,57358 Kč5 588,83 Kč
28044,82471 Kč12 550,92 Kč
52043,58094 Kč22 662,09 Kč
1 00042,29879 Kč42 298,79 Kč
5 00039,28033 Kč196 401,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč