
PM2180.034NL | |
|---|---|
DigiKey Part Number | 553-PM2180.034NL-ND |
Manufacturer | |
Manufacturer Product Number | PM2180.034NL |
Description | XFMR GATE-DR 3CT:4CT SM NPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:4CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2180.034NL Models |
Category | ET (Volt-Time) 22VµS |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 3:4CT |
Series | Mounting Type Surface Mount |
Packaging Tray | Size / Dimension 0.319" L x 0.280" W (8.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 1.02mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 25 | 42,51680 Kč | 1 062,92 Kč |
| 55 | 41,05673 Kč | 2 258,12 Kč |
| 110 | 39,80455 Kč | 4 378,50 Kč |
| 275 | 38,19651 Kč | 10 504,04 Kč |
| 550 | 37,01642 Kč | 20 359,03 Kč |
| 1 045 | 35,95038 Kč | 37 568,15 Kč |
| 5 005 | 33,45793 Kč | 167 456,94 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |











