


SCF29XV-200-2R0A011JH | |
|---|---|
DigiKey Part Number | 399-SCF29XV-200-2R0A011JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF29XV-200-2R0A011JH |
Description | CMC 1.3MH 20A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 2.84mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF29XV-200-2R0A011JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.3 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 2.84mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.484" W (41.50mm x 37.70mm) | |
Height (Max) | 0.902" (22.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 20 | 250,23300 Kč | 5 004,66 Kč |
| 40 | 235,96500 Kč | 9 438,60 Kč |
| 60 | 228,00683 Kč | 13 680,41 Kč |
| 100 | 218,37080 Kč | 21 837,08 Kč |
| 260 | 201,45804 Kč | 52 379,09 Kč |
| 500 | 198,43110 Kč | 99 215,55 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |






