
SCR31HA-120-1R3A012H | |
|---|---|
DigiKey Part Number | 399-SCR31HA-120-1R3A012H-ND |
Manufacturer | |
Manufacturer Product Number | SCR31HA-120-1R3A012H |
Description | CMC 1.2MH 12A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 9.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR31HA-120-1R3A012H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 9.6mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | 25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.535" L x 1.496" W (39.00mm x 38.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 153,83100 Kč | 1 538,31 Kč |
| 25 | 142,33280 Kč | 3 558,32 Kč |
| 50 | 134,20660 Kč | 6 710,33 Kč |
| 100 | 126,55910 Kč | 12 655,91 Kč |
| 250 | 117,12768 Kč | 29 281,92 Kč |
| 500 | 110,47636 Kč | 55 238,18 Kč |
| 1 000 | 108,27094 Kč | 108 270,94 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |


