


ISP670P06NMAXTSA1 | |
|---|---|
DigiKey Part Number | 448-ISP670P06NMAXTSA1TR-ND - Tape & Reel (TR) 448-ISP670P06NMAXTSA1CT-ND - Cut Tape (CT) 448-ISP670P06NMAXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP670P06NMAXTSA1 |
Description | ISP670P06NMAXTSA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.7A (Ta), 6.4A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4-21 |
Datasheet | Datasheet |
EDA/CAD Models | ISP670P06NMAXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.037mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4-21 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 100 | 19,67510 Kč | 1 967,51 Kč |
| 500 | 15,63554 Kč | 7 817,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,33638 Kč | 14 336,38 Kč |
| 2 000 | 13,24397 Kč | 26 487,94 Kč |
| 3 000 | 12,68741 Kč | 38 062,23 Kč |
| 5 000 | 12,06213 Kč | 60 310,65 Kč |
| 7 000 | 11,69199 Kč | 81 843,93 Kč |
| 10 000 | 11,33235 Kč | 113 323,50 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |




