


ISP650P06NMXTSA1 | |
|---|---|
DigiKey Part Number | 448-ISP650P06NMXTSA1TR-ND - Tape & Reel (TR) 448-ISP650P06NMXTSA1CT-ND - Cut Tape (CT) 448-ISP650P06NMXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP650P06NMXTSA1 |
Description | MOSFET P-CH 60V 3.7A SOT223-4 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.7A (Ta) 1.8W (Ta), 4.2W (Tc) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ISP650P06NMXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.037mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 100 | 17,32340 Kč | 1 732,34 Kč |
| 500 | 13,69490 Kč | 6 847,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,52762 Kč | 12 527,62 Kč |
| 2 000 | 11,54596 Kč | 23 091,92 Kč |
| 3 000 | 11,04586 Kč | 33 137,58 Kč |
| 5 000 | 10,48392 Kč | 52 419,60 Kč |
| 7 000 | 10,15124 Kč | 71 058,68 Kč |
| 10 000 | 9,82793 Kč | 98 279,30 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |




