


ISP16DP10LMAXTSA1 | |
|---|---|
DigiKey Part Number | 448-ISP16DP10LMAXTSA1TR-ND - Tape & Reel (TR) 448-ISP16DP10LMAXTSA1CT-ND - Cut Tape (CT) 448-ISP16DP10LMAXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP16DP10LMAXTSA1 |
Description | ISP16DP10LMAXTSA1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.3A (Ta), 3.9A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4-21 |
Datasheet | Datasheet |
EDA/CAD Models | ISP16DP10LMAXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 167mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1.037mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4-21 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 100 | 17,52070 Kč | 1 752,07 Kč |
| 500 | 13,85784 Kč | 6 928,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,67943 Kč | 12 679,43 Kč |
| 2 000 | 11,68822 Kč | 23 376,44 Kč |
| 3 000 | 11,18332 Kč | 33 549,96 Kč |
| 5 000 | 10,61600 Kč | 53 080,00 Kč |
| 7 000 | 10,28014 Kč | 71 960,98 Kč |
| 10 000 | 9,95375 Kč | 99 537,50 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


