
SCR39XV-240-Z2R3A010JH | |
|---|---|
DigiKey Part Number | 399-SCR39XV-240-Z2R3A010JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR39XV-240-Z2R3A010JH |
Description | CMC 1.31MH 24A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.31 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 24A DCR 2.96mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.31 mH @ 100 kHz | |
Current Rating (Max) | 24A | |
DC Resistance (DCR) (Max) | 2.96mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,60000 Kč | 458,60 Kč |
| 12 | 371,38500 Kč | 4 456,62 Kč |
| 36 | 338,39444 Kč | 12 182,20 Kč |
| 60 | 324,09367 Kč | 19 445,62 Kč |
| 108 | 308,40426 Kč | 33 307,66 Kč |
| 252 | 293,23706 Kč | 73 895,74 Kč |
| Unit Price without VAT: | 458,60000 Kč |
|---|---|
| Unit Price with VAT: | 554,90600 Kč |



