


PM2180.034NLT | |
|---|---|
DigiKey Part Number | 553-PM2180.034NLTTR-ND - Tape & Reel (TR) 553-PM2180.034NLTCT-ND - Cut Tape (CT) 553-PM2180.034NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2180.034NLT |
Description | XFMR GATE-DR 3CT:4CT SM NPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:4CT Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 22VµS |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 3CT:4CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.319" L x 0.280" W (8.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 1.02mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 45,48200 Kč | 454,82 Kč |
| 25 | 43,67600 Kč | 1 091,90 Kč |
| 50 | 42,35300 Kč | 2 117,65 Kč |
| 100 | 41,06370 Kč | 4 106,37 Kč |
| 250 | 39,40400 Kč | 9 851,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 37,60681 Kč | 26 324,77 Kč |
| 1 400 | 36,43603 Kč | 51 010,44 Kč |
| 2 100 | 35,76560 Kč | 75 107,76 Kč |
| 3 500 | 34,93611 Kč | 122 276,38 Kč |
| 4 900 | 34,39871 Kč | 168 553,68 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


