


LT3748MPMS#PBF | |
|---|---|
DigiKey Part Number | LT3748MPMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3748MPMS#PBF |
Description | IC REG CTRLR FLYBACK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3748MPMS#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 5V ~ 100V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier No |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Enable, Soft Start |
Output Type Transistor Driver | Operating Temperature -55°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive, Isolation Capable | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Topology Flyback | Supplier Device Package 16-MSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,59000 Kč | 563,59 Kč |
| 10 | 453,51500 Kč | 4 535,15 Kč |
| 37 | 416,27676 Kč | 15 402,24 Kč |
| 111 | 394,00568 Kč | 43 734,63 Kč |
| 259 | 380,96127 Kč | 98 668,97 Kč |
| 518 | 372,37035 Kč | 192 887,84 Kč |
| Unit Price without VAT: | 563,59000 Kč |
|---|---|
| Unit Price with VAT: | 681,94390 Kč |











