


BD6222HFP-TR | |
|---|---|
DigiKey Part Number | BD6222HFPTR-ND - Tape & Reel (TR) BD6222HFPCT-ND - Cut Tape (CT) BD6222HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6222HFP-TR |
Description | IC HALF BRIDGE DRIVER 2A HRP7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD6222HFP-TR Models |
Category | Current - Output / Channel 2A |
Manufacturer Rohm Semiconductor | Voltage - Supply 6V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 6V ~ 15V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Half Bridge (2) | Fault Protection Current Limiting, Over Temperature, Over Voltage, UVLO |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case HRP-7 (7 Leads + Tab) |
Load Type Inductive | Supplier Device Package HRP7 |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,19400 Kč | 671,94 Kč |
| 25 | 61,79280 Kč | 1 544,82 Kč |
| 100 | 55,85050 Kč | 5 585,05 Kč |
| 250 | 53,01912 Kč | 13 254,78 Kč |
| 500 | 52,81668 Kč | 26 408,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 48,75116 Kč | 97 502,32 Kč |
| 4 000 | 47,79980 Kč | 191 199,20 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |






