
TLV7022DGKR | |
|---|---|
DigiKey Part Number | 296-TLV7022DGKRTR-ND - Tape & Reel (TR) 296-TLV7022DGKRCT-ND - Cut Tape (CT) 296-TLV7022DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7022DGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV7022DGKR Models |
Category | Current - Output (Typ) 65mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 310ns (Typ) |
Type Standard (General Purpose) | Hysteresis 14mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package 8-VSSOP |
Current - Input Bias (Max) 2pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,27080 Kč | 331,77 Kč |
| 100 | 11,68120 Kč | 1 168,12 Kč |
| 250 | 10,92316 Kč | 2 730,79 Kč |
| 500 | 10,46540 Kč | 5 232,70 Kč |
| 1 000 | 10,15211 Kč | 10 152,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,69108 Kč | 24 227,70 Kč |
| 5 000 | 9,45149 Kč | 47 257,45 Kč |
| 7 500 | 9,33151 Kč | 69 986,32 Kč |
| 12 500 | 9,19855 Kč | 114 981,87 Kč |
| 17 500 | 9,12085 Kč | 159 614,88 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





