
TSV791ILT | |
|---|---|
DigiKey Part Number | 497-TSV791ILTTR-ND - Tape & Reel (TR) 497-TSV791ILTCT-ND - Cut Tape (CT) 497-TSV791ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV791ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV791ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 25 | 13,99320 Kč | 349,83 Kč |
| 100 | 12,33630 Kč | 1 233,63 Kč |
| 250 | 11,54556 Kč | 2 886,39 Kč |
| 500 | 11,06888 Kč | 5 534,44 Kč |
| 1 000 | 10,67601 Kč | 10 676,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,19103 Kč | 30 573,09 Kč |
| 6 000 | 9,95368 Kč | 59 722,08 Kč |
| 9 000 | 9,83483 Kč | 88 513,47 Kč |
| 15 000 | 9,70316 Kč | 145 547,40 Kč |
| 21 000 | 9,62619 Kč | 202 149,99 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |





