
IGLT65R110D2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IGLT65R110D2ATMA1TR-ND - Tape & Reel (TR) 448-IGLT65R110D2ATMA1CT-ND - Cut Tape (CT) 448-IGLT65R110D2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLT65R110D2ATMA1 |
Description | GANFET N-CH 650V 15A 16SOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 55W (Tc) Surface Mount PG-HDSOP-16-8 |
Datasheet | Datasheet |
EDA/CAD Models | IGLT65R110D2ATMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 1.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.4 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-HDSOP-16-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 140mOhm @ 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 76,43300 Kč | 764,33 Kč |
| 100 | 54,04050 Kč | 5 404,05 Kč |
| 500 | 44,48762 Kč | 22 243,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 39,20595 Kč | 70 570,71 Kč |
| 3 600 | 36,98203 Kč | 133 135,31 Kč |
| 5 400 | 35,84977 Kč | 193 588,76 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |










