
IGI65D1414A3MSXUMA1 | |
|---|---|
DigiKey Part Number | 448-IGI65D1414A3MSXUMA1TR-ND - Tape & Reel (TR) 448-IGI65D1414A3MSXUMA1CT-ND - Cut Tape (CT) 448-IGI65D1414A3MSXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGI65D1414A3MSXUMA1 |
Description | HV IGAN/SIPS/MONOLITH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose NMOS PG-TIQFN-32-1 |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer Infineon Technologies | Rds On (Typ) 140mOhm |
Series | Voltage - Load 650V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Output Configuration Half Bridge | Package / Case 32-PowerTQFN |
Applications AC Motors, DC Motors, DC-DC Converters, General Purpose | Supplier Device Package PG-TIQFN-32-1 |
Load Type Inductive, Capacitive, Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 123,65700 Kč | 1 236,57 Kč |
| 100 | 90,03520 Kč | 9 003,52 Kč |
| 500 | 75,71290 Kč | 37 856,45 Kč |
| 1 000 | 75,50986 Kč | 75 509,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,28915 Kč | 195 867,45 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |











