New Product
N-Channel 650 V 14A (Tc) 55W (Tc) Surface Mount PG-HDSOP-16-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGLT65R110B2AUMA1

DigiKey Part Number
448-IGLT65R110B2AUMA1TR-ND - Tape & Reel (TR)
448-IGLT65R110B2AUMA1CT-ND - Cut Tape (CT)
448-IGLT65R110B2AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGLT65R110B2AUMA1
Description
GANFET N-CH 650V 14A 16SOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 14A (Tc) 55W (Tc) Surface Mount PG-HDSOP-16-9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
140mOhm @ 4.5A
Vgs(th) (Max) @ Id
1.6V @ 1.36mA
Gate Charge (Qg) (Max) @ Vgs
1.52 nC @ 3 V
Vgs (Max)
-10V
Input Capacitance (Ciss) (Max) @ Vds
149 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-16-9
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
10103,31000 Kč1 033,10 Kč
2595,53240 Kč2 388,31 Kč
10086,98000 Kč8 698,00 Kč
25082,90264 Kč20 725,66 Kč
50080,44376 Kč40 221,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80070,71602 Kč127 288,84 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč