New Product
Power Switch/Driver 24A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP65B110HRU-TR

DigiKey Part Number
1707-TP65B110HRU-TR-ND - Tape & Reel (TR)
1707-TP65B110HRU-TRCT-ND - Cut Tape (CT)
1707-TP65B110HRU-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP65B110HRU-TR
Description
650V, 110 M GAN BDS IN TOLT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 24A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
-
Number of Outputs
1
Ratio - Input:Output
-
Voltage - Load
650V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
24A
Rds On (Typ)
110mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,56000 Kč167,56 Kč
10113,53600 Kč1 135,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10082,94000 Kč8 294,00 Kč
20076,67840 Kč15 335,68 Kč
30073,48740 Kč22 046,22 Kč
50069,90444 Kč34 952,22 Kč
70067,78274 Kč47 447,92 Kč
1 00065,72122 Kč65 721,22 Kč
Manufacturers Standard Package
Unit Price without VAT:167,56000 Kč
Unit Price with VAT:202,74760 Kč