


NV6428-RA | |
|---|---|
DigiKey Part Number | 1913-NV6428-RATR-ND - Tape & Reel (TR) 1913-NV6428-RACT-ND - Cut Tape (CT) 1913-NV6428-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6428-RA |
Description | GANFAST BDS 650V 52MOHM TOLT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 49A TOLT-16L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 49A | |
Rds On (Typ) | 52mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLT-16L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 10 | 242,86300 Kč | 2 428,63 Kč |
| 25 | 226,67760 Kč | 5 666,94 Kč |
| 100 | 208,87550 Kč | 20 887,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 195,98973 Kč | 88 195,38 Kč |
| 900 | 191,65364 Kč | 172 488,28 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |






