New Product
Power Switch/Driver 1:1 N-Channel 30A TOLT-16L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 30A TOLT-16L
TOLT 16L

NV6426-RA

DigiKey Part Number
1913-NV6426-RATR-ND - Tape & Reel (TR)
1913-NV6426-RACT-ND - Cut Tape (CT)
1913-NV6426-RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6426-RA
Description
GANFAST BDS 650V 80MOHM TOLT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 30A TOLT-16L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
650V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
30A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLT-16L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10182,68300 Kč1 826,83 Kč
25169,96640 Kč4 249,16 Kč
100155,98780 Kč15 598,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450145,87171 Kč65 642,27 Kč
900142,46817 Kč128 221,35 Kč
1 350140,76390 Kč190 031,27 Kč
Manufacturers Standard Package
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč