


2EDR7259XXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDR7259XXUMA1TR-ND - Tape & Reel (TR) 448-2EDR7259XXUMA1CT-ND - Cut Tape (CT) 448-2EDR7259XXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDR7259XXUMA1 |
Description | DGTL ISO 5.7KV 2CH GT DVR DSO14 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 5700Vrms 2 Channel PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDR7259XXUMA1 Models |
Category | Common Mode Transient Immunity (Min) 150V/ns |
Mfr | Propagation Delay tpLH / tpHL (Max) 38ns, 38ns |
Series | Current - Output High, Low 9A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 5A, 9A |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package PG-DSO-14 |
Voltage - Isolation 5700Vrms | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 25 | 37,78800 Kč | 944,70 Kč |
| 100 | 33,78790 Kč | 3 378,79 Kč |
| 250 | 31,88084 Kč | 7 970,21 Kč |
| 500 | 30,73100 Kč | 15 365,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,31097 Kč | 43 966,46 Kč |
| 3 000 | 28,61586 Kč | 85 847,58 Kč |
| 4 500 | 28,26797 Kč | 127 205,86 Kč |
| 7 500 | 27,88243 Kč | 209 118,23 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |









