Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G79DBVR

DigiKey Part Number
296-15430-2-ND - Tape & Reel (TR)
296-15430-1-ND - Cut Tape (CT)
296-15430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G79DBVR
Description
IC FF D-TYPE SGL 1-BIT SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G79DBVR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
1.8ns @ 2.5V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
9mA, 9mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 2.7V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
2.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Package / Case
SC-74A, SOT-753
Clock Frequency
275 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G79GV,125Nexperia USA Inc.1 5931727-4494-1-ND4,41000 KčSimilar
In-Stock: 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,79500 Kč57,95 Kč
255,16560 Kč129,14 Kč
1004,46630 Kč446,63 Kč
2504,13240 Kč1 033,10 Kč
5003,93166 Kč1 965,83 Kč
1 0003,76641 Kč3 766,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,56196 Kč10 685,88 Kč
6 0003,46201 Kč20 772,06 Kč
9 0003,41192 Kč30 707,28 Kč
15 0003,35643 Kč50 346,45 Kč
21 0003,32400 Kč69 804,00 Kč
30 0003,29280 Kč98 784,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč

Other Suppliers on DigiKey

85 404In Stock
Ships from Rochester Electronics, LLC