
74AUP1G79GV,125 | |
|---|---|
DigiKey Part Number | 1727-4494-2-ND - Tape & Reel (TR) 1727-4494-1-ND - Cut Tape (CT) 1727-4494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G79GV,125 |
Description | IC FF D-TYPE SINGLE 1BIT SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 0.8 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 309 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G79DBVR | Texas Instruments | 85 837 | 296-15430-1-ND | 7,56000 Kč | Similar |
| SN74AUP1G79DBVR | Texas Instruments | 32 430 | 296-17659-1-ND | 7,77000 Kč | Similar |
| SN74AUP1G79DBVT | Texas Instruments | 132 000 | 296-32263-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,70440 Kč | 67,61 Kč |
| 100 | 2,30560 Kč | 230,56 Kč |
| 250 | 2,11660 Kč | 529,15 Kč |
| 500 | 2,00320 Kč | 1 001,60 Kč |
| 1 000 | 1,90914 Kč | 1 909,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79337 Kč | 5 380,11 Kč |
| 6 000 | 1,73664 Kč | 10 419,84 Kč |
| 9 000 | 1,70821 Kč | 15 373,89 Kč |
| 15 000 | 1,67676 Kč | 25 151,40 Kč |
| 21 000 | 1,65835 Kč | 34 825,35 Kč |
| 30 000 | 1,64066 Kč | 49 219,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

