
SN74AUC1G79DBVR | |
|---|---|
DigiKey Part Number | 296-15430-2-ND - Tape & Reel (TR) 296-15430-1-ND - Cut Tape (CT) 296-15430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G79DBVR |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G79DBVR Models |
Category | Max Propagation Delay @ V, Max CL 1.8ns @ 2.5V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 9mA, 9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 2.7V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 275 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G79GV,125 | Nexperia USA Inc. | 1 593 | 1727-4494-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,72040 Kč | 118,01 Kč |
| 100 | 4,07360 Kč | 407,36 Kč |
| 250 | 3,76452 Kč | 941,13 Kč |
| 500 | 3,57932 Kč | 1 789,66 Kč |
| 1 000 | 3,42624 Kč | 3 426,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23740 Kč | 9 712,20 Kč |
| 6 000 | 3,14498 Kč | 18 869,88 Kč |
| 9 000 | 3,09870 Kč | 27 888,30 Kč |
| 15 000 | 3,04741 Kč | 45 711,15 Kč |
| 21 000 | 3,01743 Kč | 63 366,03 Kč |
| 30 000 | 2,98861 Kč | 89 658,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










