Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N136SM

DigiKey Part Number
6N136SM-ND
Manufacturer
Manufacturer Product Number
6N136SM
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
20V
Packaging
Tube
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
19% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
250ns, 260ns
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
5019,67940 Kč983,97 Kč
10018,21580 Kč1 821,58 Kč
50015,60236 Kč7 801,18 Kč
1 00014,74879 Kč14 748,79 Kč
2 00014,02551 Kč28 051,02 Kč
5 00013,23655 Kč66 182,75 Kč
10 00012,74539 Kč127 453,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč