
LMV431AIM5X/NOPB | |
|---|---|
DigiKey Part Number | LMV431AIM5X/NOPBTR-ND - Tape & Reel (TR) LMV431AIM5X/NOPBCT-ND - Cut Tape (CT) LMV431AIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431AIM5X/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431AIM5X/NOPB Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP431AISNT1G | onsemi | 4 174 | NCP431AISNT1GOSCT-ND | 7,14000 Kč | Similar |
| TLV431AE5TA | Diodes Incorporated | 55 886 | TLV431AE5TADICT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 100 | 7,24010 Kč | 724,01 Kč |
| 250 | 6,73532 Kč | 1 683,83 Kč |
| 500 | 6,43084 Kč | 3 215,42 Kč |
| 1 000 | 6,17992 Kč | 6 179,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,86992 Kč | 17 609,76 Kč |
| 6 000 | 5,71821 Kč | 34 309,26 Kč |
| 9 000 | 5,64223 Kč | 50 780,07 Kč |
| 15 000 | 5,55810 Kč | 83 371,50 Kč |
| 21 000 | 5,50891 Kč | 115 687,11 Kč |
| 30 000 | 5,46159 Kč | 163 847,70 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










