
UCC25800BQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC25800BQDGNRQ1TR-ND - Tape & Reel (TR) 296-UCC25800BQDGNRQ1CT-ND - Cut Tape (CT) 296-UCC25800BQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC25800BQDGNRQ1 |
Description | ULTRA-LOW EMI TRANSFORMER DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC25800BQDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 14mA | |
Voltage - Supply | 9V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,35000 Kč | 473,50 Kč |
| 25 | 43,35680 Kč | 1 083,92 Kč |
| 100 | 38,96390 Kč | 3 896,39 Kč |
| 250 | 36,86912 Kč | 9 217,28 Kč |
| 500 | 36,20728 Kč | 18 103,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,47022 Kč | 83 675,55 Kč |
| 5 000 | 32,80904 Kč | 164 045,20 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |











