NAND Gate IC 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G10DBVR

DigiKey Part Number
296-18755-2-ND - Tape & Reel (TR)
296-18755-1-ND - Cut Tape (CT)
296-18755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G10DBVR
Description
IC GATE NAND 1CH 3-INP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G10DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-6
Number of Inputs
3
Package / Case
SOT-23-6
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,12900 Kč31,29 Kč
252,76320 Kč69,08 Kč
1002,36230 Kč236,23 Kč
2502,16868 Kč542,17 Kč
5002,05234 Kč1 026,17 Kč
1 0001,95680 Kč1 956,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,83844 Kč5 515,32 Kč
6 0001,78053 Kč10 683,18 Kč
9 0001,75154 Kč15 763,86 Kč
15 0001,71940 Kč25 791,00 Kč
21 0001,70064 Kč35 713,44 Kč
30 0001,68258 Kč50 477,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč

Other Suppliers on DigiKey

256 220In Stock
Ships from Rochester Electronics, LLC