Similar
Similar

MMBT2907AWT1G | |
|---|---|
DigiKey Part Number | MMBT2907AWT1GOSTR-ND - Tape & Reel (TR) MMBT2907AWT1GOSCT-ND - Cut Tape (CT) MMBT2907AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907AWT1G |
Description | TRANS PNP 60V 0.6A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907AWT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 45 839 | 1514-CMPT2907ATRPBFREECT-ND | 23,73000 Kč | Similar |
| CMST2907A TR PBFREE | Central Semiconductor Corp | 2 636 | 1514-CMST2907ATRPBFREECT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28720 Kč | 128,72 Kč |
| 500 | 0,93316 Kč | 466,58 Kč |
| 1 000 | 0,81787 Kč | 817,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63267 Kč | 1 898,01 Kč |
| 6 000 | 0,56243 Kč | 3 374,58 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











