


XC6201P332PR-G | |
|---|---|
DigiKey Part Number | 893-1058-2-ND - Tape & Reel (TR) 893-1058-1-ND - Cut Tape (CT) 893-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P332PR-G |
Description | IC REG LINEAR 3.3V 150MA SOT89 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P332PR-G Models |
Category | Voltage Dropout (Max) 0.7V @ 160mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 10V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 8,18080 Kč | 204,52 Kč |
| 100 | 7,13300 Kč | 713,30 Kč |
| 250 | 6,63452 Kč | 1 658,63 Kč |
| 500 | 6,33384 Kč | 3 166,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,08606 Kč | 6 086,06 Kč |
| 2 000 | 5,88207 Kč | 11 764,14 Kč |
| 3 000 | 5,77991 Kč | 17 339,73 Kč |
| 5 000 | 5,66673 Kč | 28 333,65 Kč |
| 7 000 | 5,60062 Kč | 39 204,34 Kč |
| 10 000 | 5,53701 Kč | 55 370,10 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




